text.skipToContent text.skipToNavigation

Manufacturer Part #

PBC16SAHN

PBC Series 16 Position Through Hole Single Row Straight .100 Inch Header

ECAD Model:
Mfr. Name: Sullins
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Sullins PBC16SAHN - Technical Attributes
Attributes Table
No of Positions: 16
Pitch: 2.54 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Type: Breakaway
Features & Applications

Sullins offers .100" contact center male headers.  Available in 1 or 2 rows, in lengths of 1 to 36 contacts per row. 

Sullins manufactures headers for use in SMT or DIP solder applications, in straight or right angle contact terminations.  There is a variety of contact option lengths to choose from, including common industry lengths.   

Standard material for housing is manufactured in Black PBT.  We also offer in PA9T for SMT or any application that requires longer processing time.  Contact material used is Phosphor Bronze.  There are 3 plating options to choose from that meet RoHS compliant standards. 

Parts can be used in applications that require 3 Amp Current Rating with operating temperatures that can range from -65°C to +125°C.

PBC16SAHN is a 16 position, single row, straight dip solder male header.

Insulator material PBT used in applications that require processing temperature 260°C, for 10 seconds maximum.  Contacts are .025” square, plated with .000010” Gold on contact surface, .000100” pure tin, matte on termination and .000050” nickel underplate.  Head dimension on contact is .230” with .820” tail.

Further details of PBC16SAHN can be reviewed on Sullins drawing or catalog pages in the download center.

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
100
Multiple Of:
1
Total
$167.00
USD
Quantity
Unit Price
15
$1.69
40
$1.67
125
$1.65
250
$1.64
750+
$1.59
Product Variant Information section