text.skipToContent text.skipToNavigation

Manufacturer Part #

S02B-XASS-1(LF)(SN)

S02B Series 2 Position 2.5 mm Pitch Tin Finish Through Hole Shrouded

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code: 2527
Product Specification Section
JST S02B-XASS-1(LF)(SN) - Technical Attributes
Attributes Table
No of Positions: 2
Pitch: 2.5 mm
Style/Orientation: Straight
Termination: Through Hole
Operating Temp Range: -25°C to +85°C
Voltage Rating: 250V
Current Rating: 3A
Contact Plating: Tin
Material: Polyamide
No of Rows: 1
Gender: Male
Type: Shrouded Header
Mating Type: Locking Ramp
Color: Natural
Insulation Resistance: 1000MΩ
Pricing Section
Global Stock:
500
USA:
500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
250
Multiple Of:
250
Total
$47.50
USD
Quantity
Unit Price
250
$0.19
750
$0.186
1,250
$0.184
5,000
$0.179
7,500+
$0.176
Product Variant Information section