text.skipToContent text.skipToNavigation

Manufacturer Part #

S04B-F31SK-GGXR(LF)(AU)

4 Positions Side Entry Header

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
JST S04B-F31SK-GGXR(LF)(AU) - Technical Attributes
Attributes Table
No of Positions: 4
Pitch: 3.81 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Type: Header
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
135
Multiple Of:
135
Total
$298.35
USD
Quantity
Unit Price
135
$2.21
270
$2.19
405
$2.17
675+
$2.14
Product Variant Information section