text.skipToContent text.skipToNavigation

Manufacturer Part #

S04B-J43SK-GHYR

4 Position 6.5mm Pitch Header

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
JST S04B-J43SK-GHYR - Technical Attributes
Attributes Table
No of Positions: 4
Pitch: 6.5 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Type: Header
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
48
Multiple Of:
48
Total
$161.76
USD
Quantity
Unit Price
48
$3.37
96
$3.33
192
$3.30
240
$3.29
720+
$3.23
Product Variant Information section