text.skipToContent text.skipToNavigation

Manufacturer Part #

S10B-ZR-SM2-TF(LF)(SN)

ZH series 10 Position 1.5 mm Pitch Surface Mount Side Entry Shrouded Header

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
JST S10B-ZR-SM2-TF(LF)(SN) - Technical Attributes
Attributes Table
No of Positions: 10
Pitch: 1.5 mm
Style/Orientation: Straight Header/Plug
Termination: Crimp
Type: Wire to Board
Features & Applications
The S10B-ZR-SM2-TF(LF)(SN) is a part of ZH series 10 position 1.5 mm pitch Side Entry Surface mount Wire to Board Single Row shrouded Header Crimp style Connector.

Features:

  • Compact,low profile design
  • Housing lances
  • Reliable conatact construction
  • Distortion resistant construction
  • Compatible with the ZR insulation displacement connectors

Product Specifications:

  • Pitch: 1.5 mm 
  • Current rating: 1 A 
  • Voltage rating: 50 V 
  • Temperature range: -25°C to +85°C
  • Insulation resistance: 500M ?

View the Complete ZH Series of Connectors

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$365.00
USD
Quantity
Unit Price
1,000
$0.365
2,000
$0.36
3,000
$0.355
5,000+
$0.35
Product Variant Information section