text.skipToContent text.skipToNavigation

Manufacturer Part #

S12B-PUDSS-1(LF)(SN)

12 Position Dual Row Side Entry 2 mm Through Hole Shrouded Header

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code: 2531
Product Specification Section
JST S12B-PUDSS-1(LF)(SN) - Technical Attributes
Attributes Table
No of Positions: 12
Pitch: 2 mm
Style/Orientation: Right Angle Header/Plug
Termination: Through Hole
Operating Temp Range: -25°C to +85°C
Voltage Rating: 250V
Current Rating: 3A
Contact Plating: Tin
Material: Polyamide
No of Rows: 2
Gender: Male
Type: Shrouded Header
Color: Natural
Insulation Resistance: 1000MΩ
Pricing Section
Global Stock:
89
USA:
89
2,310
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
50
Multiple Of:
1
Total
$18.50
USD
Quantity
Unit Price
50
$0.37
150
$0.36
400
$0.35
1,000
$0.345
2,500+
$0.33
Product Variant Information section