text.skipToContent text.skipToNavigation

Manufacturer Part #

SBH31-NBPB-D05-SM-BK

10 Position Dual Row (5x2) 1.27mm Pitch Surface Mount Shrouded Header

ECAD Model:
Mfr. Name: Sullins
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Sullins SBH31-NBPB-D05-SM-BK - Technical Attributes
Attributes Table
No of Positions: 10
Pitch: 1.27 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Type: Shrouded Header
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
1,151
Factory Lead Time:
8 Weeks
Minimum Order:
1000
Multiple Of:
1
Total
$705.00
USD
Quantity
Unit Price
30
$0.75
100
$0.73
250
$0.715
500
$0.705
1,500+
$0.675
Product Variant Information section