text.skipToContent text.skipToNavigation

Manufacturer Part #

SSHS-125-D-02-GT-LF

50 Position 2 Row (25 x 2) 2.54 mm Pitch Through Hole Receptacle

ECAD Model:
Mfr. Name: Major League Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Major League Electronics SSHS-125-D-02-GT-LF - Technical Attributes
Attributes Table
No of Positions: 50
Pitch: 2.54 mm
Style/Orientation: Straight Socket/Receptacle
Termination: Solder
Type: Receptacle
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
51
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$143.31
USD
Quantity
Unit Price
10
$2.85
25
$2.81
75
$2.77
150
$2.74
400+
$2.67
Product Variant Information section