text.skipToContent text.skipToNavigation

Manufacturer Part #

SWR201-NRTN-S05-SM-BG

Wafer: NY6T/Brass, Tin Overall, Vertical SMT, 1x5 Pos (5 pins)

ECAD Model:
Mfr. Name: Sullins
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Sullins SWR201-NRTN-S05-SM-BG - Technical Attributes
Attributes Table
No of Positions: 5
Pitch: 2 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Type: Shrouded Header
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
1,639
Factory Lead Time:
8 Weeks
Minimum Order:
2000
Multiple Of:
39
Total
$1,120.00
USD
Quantity
Unit Price
39
$0.62
156
$0.60
585
$0.585
975
$0.58
1,950+
$0.56
Product Variant Information section