text.skipToContent text.skipToNavigation

Manufacturer Part #

TSHS-105-D-22-A-G-LF

10 Position Double Row (5 x 2) 2.54 mm Pitch Terminal Strip Header

ECAD Model:
Mfr. Name: Major League Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Major League Electronics TSHS-105-D-22-A-G-LF - Technical Attributes
Attributes Table
No of Positions: 10
Pitch: 2.54 mm
Style/Orientation: Straight Header/Plug
Termination: Through Hole
Type: Header
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
205
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$127.10
USD
Quantity
Unit Price
30
$0.635
100
$0.62
250
$0.61
500
$0.60
1,500+
$0.57
Product Variant Information section