text.skipToContent text.skipToNavigation

Manufacturer Part #

TSHSM-106-S-04-T-H-TR-P-AP-LF

6 Position Single Row Horizontal Surface Mount Terminal Strip Header

ECAD Model:
Mfr. Name: Major League Electronics
Standard Pkg:
Date Code:
Product Specification Section
Major League Electronics TSHSM-106-S-04-T-H-TR-P-AP-LF - Technical Attributes
Attributes Table
No of Positions: 6
Pitch: 2.54 mm
Style/Orientation: Right Angle Header/Plug
Termination: Solder
Type: Header
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1000
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$430.00
USD
Quantity
Unit Price
500
$0.435
1,000
$0.43
1,500
$0.425
2,000
$0.42
2,500+
$0.415