text.skipToContent text.skipToNavigation

Manufacturer Part #

0152-0-15-80-30-84-04-0

0.152 Series Press Fit 0.057" Mounting Hole Standard Pin Receptacle

ECAD Model:
Mfr. Name: Mill-Max
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Mill-Max 0152-0-15-80-30-84-04-0 - Technical Attributes
Attributes Table
Type: Receptacle
Style/Orientation: Straight Socket/Receptacle
No of Positions: 30
Gender: Female
Termination: Solder
Contact Current-Max: 3A
Length: 15.24mm
Contact Material: Beryllium Copper Alloy
Contact Plating: Tin
Pin Hole Diameter: 1.09mm
Mounting Hole Diameter: 1.45mm
Accepts Pin Diameter: 0.38mm
Socket Depth: 3.81mm
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$580.00
USD
Quantity
Unit Price
500
$0.585
1,000
$0.58
1,500
$0.575
2,000
$0.57
2,500+
$0.56
Product Variant Information section