text.skipToContent text.skipToNavigation

Manufacturer Part #

0284-0-15-01-16-27-10-0

PCB Pin Receptacle w/No Tail (Accepts .022" - .034" Diameter Leads)

ECAD Model:
Mfr. Name: Mill-Max
Standard Pkg:
Product Variant Information section
Date Code: 1610
Product Specification Section
Technical Attributes
Attributes Table
Type: Receptacle
Style/Orientation: Straight Socket/Receptacle
No of Positions: 16
Termination: Solder
Mounting Method: PCB Mount
Pricing Section
Global Stock:
994
USA:
994
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
494
Multiple Of:
500
Total
$392.73
USD
Quantity
Web Price
500
$0.795
1,000
$0.65
1,500
$0.645
2,000
$0.64
2,500+
$0.635
Product Variant Information section