text.skipToContent text.skipToNavigation

Manufacturer Part #

0284-0-15-80-16-80-10-0

Solder Mount 0.07 Leads Range 0.022-0.034 No Tail Receptacle

ECAD Model:
Mfr. Name: Mill-Max
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Mill-Max 0284-0-15-80-16-80-10-0 - Technical Attributes
Attributes Table
Type: Receptacle
Style/Orientation: Straight
No of Positions: 1
Gender: Female
Termination: Solder
Contact Current-Max: 4.5A
Length: 6.35mm
Contact Material: Berylium Copper
Contact Plating: Tin
Pin Hole Diameter: 1.3mm
Mounting Hole Diameter: 1.778mm
Socket Depth: 5.33mm
Features & Applications
  Pins and Receptacles

Mill-Max Mfg. Corp. is the leading manufacturer of precision-machined interconnect components in North America.  Their facility is capable of producing over 100 million pins and receptacles per week. Benefits of precision-machining:

• high reliability – 2 piece construction.

• gas tight seal – environmental conditions will not affect the integrity of the contact.

• multiple contact options – contacts can be interchanged to provide for higher or lower insertion force.

• multiple shell options.

• multiple plating options, both RoHS and standard.

• encapsulated contact area – solder can’t wick up into contact area.

• high number of insertion cycles.

• acceptance range between .084 to .102.

The 028401580168010 is a solder mount in .070 min mounting hole receptacle
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$625.00
USD
Quantity
Unit Price
30
$0.665
100
$0.645
250
$0.635
500
$0.625
1,500+
$0.595
Product Variant Information section