text.skipToContent text.skipToNavigation

Manufacturer Part #

0305-0-15-01-47-14-10-0

0.025" to 0.037" (0.64mm ~ 0.94mm) No Tail Solder Pin Receptacle Connector

ECAD Model:
Mfr. Name: Mill-Max
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Mill-Max 0305-0-15-01-47-14-10-0 - Technical Attributes
Attributes Table
Type: Receptacle
Style/Orientation: Straight
No of Positions: 1
Termination: Solder
Contact Current-Max: 4.5A
Length: 2.41mm
Contact Material: Berylium Copper
Contact Plating: Tin
Pin Hole Diameter: 1.3mm
Mounting Hole Diameter: 1.499mm
Socket Depth: 2.41mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$615.00
USD
Quantity
Unit Price
1,000
$0.615
2,000
$0.605
3,000+
$0.595
Product Variant Information section