text.skipToContent text.skipToNavigation

Manufacturer Part #

0312-0-15-01-34-27-10-0

0.032" ~ 0.046" (0.81mm ~ 1.17mm) No Tail Solder Pin Receptacle Connector

ECAD Model:
Mfr. Name: Mill-Max
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Mill-Max 0312-0-15-01-34-27-10-0 - Technical Attributes
Attributes Table
Type: Receptacle
Style/Orientation: Straight Socket/Receptacle
No of Positions: 34
Gender: Female
Termination: Solder
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$775.00
USD
Quantity
Unit Price
1,000
$0.775
2,000+
$0.755
Product Variant Information section