text.skipToContent text.skipToNavigation

Manufacturer Part #

0322-0-15-01-34-27-10-0

0322 Series Tin/Lead over Nickel 0.317" (8.05mm) Pin Receptacle

Mfr. Name: Mill-Max
Standard Pkg:
Product Variant Information section
Date Code: 1533
Product Specification Section
Technical Attributes
Attributes Table
Type: Pin & Socket I/O
Style/Orientation: Free Hanging In-line
No of Positions: 34
Gender: Female Receptacle
Termination: Solder
Pricing Section
Stock:
21
Minimum Order:
21
Multiple Of:
500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$11.87
USD
Quantity
Web Price
500
$0.565
1,000
$0.535
1,500
$0.51
2,000
$0.485
2,500+
$0.46
Product Variant Information section