Manufacturer Part #
0364-0-15-15-13-27-10-0
0364 Seires Accepts .048-.064 Diameter Leads Receptacle With No Tail
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Mill-Max | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Bulk Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Mill-Max 0364-0-15-15-13-27-10-0 - Product Specification
Mill-Max 0364-0-15-15-13-27-10-0 - Technical Attributes
Attributes Table
| Style/Orientation: | Receptacle |
| Termination: | Solder |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
5 Weeks
Quantity
Unit Price
25
$1.02
75
$0.985
150
$0.97
400
$0.95
1,000+
$0.91
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bulk
Mounting Method:
Through Hole