text.skipToContent text.skipToNavigation

Manufacturer Part #

046809624210846+

HEADER

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Date Code:
Product Specification Section
KYOCERA AVX 046809624210846+ - Technical Attributes
Attributes Table
Flat Flex Type: FFC, FPC
No of Positions: 24
Pitch: 0.5 mm
Height - Max: 0.93mm
Style/Orientation: Horizontal
Termination: Solder
Locking Feature: Flip Lock
FFC, FCB Thickness: 0.3 mm
Current Rating: 0.5A
Contact Plating: Gold
Material: Thermoplastic
Insulation Resistance: 1GΩ
Voltage Rating: 50V
Contact Material: Copper Alloy
Operating Temp Range: -40°C to +85°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
16000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$7,360.00
USD
Quantity
Unit Price
16,000+
$0.46