Manufacturer Part #
0553-1-15-15-21-27-10-0
553 Series Gold Over Nickel No Tail Press-Fit Pin Receptacle
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Mill-Max | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Box Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Mill-Max 0553-1-15-15-21-27-10-0 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Mill-Max 0553-1-15-15-21-27-10-0 - Technical Attributes
Attributes Table
| Type: | Receptacle |
| Style/Orientation: | Straight Socket/Receptacle |
| Gender: | Female |
| Termination: | Press-fit |
| Contact Current-Max: | 3A |
| Contact Material: | Beryllium Copper Alloy |
| Contact Plating: | Gold |
| Pin Hole Diameter: | 0.79mm |
| Mounting Hole Diameter: | 1.04mm |
| Accepts Pin Diameter: | 0.56mm |
| Socket Depth: | 3.15mm |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
5 Weeks
Quantity
Unit Price
50
$0.655
200
$0.64
500
$0.625
1,250
$0.615
2,000+
$0.595
Product Variant Information section
Available Packaging
Package Qty:
1000 per Box
Mounting Method:
Through Hole