text.skipToContent text.skipToNavigation

Manufacturer Part #

0553-3-15-01-11-14-10-0

0.015" ~ 0.020" (0.38mm ~ 0.56mm) No Tail Press-Fit Hex Pin Receptacle Connector

ECAD Model:
Mfr. Name: Mill-Max
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Mill-Max 0553-3-15-01-11-14-10-0 - Technical Attributes
Attributes Table
Type: Receptacle
Style/Orientation: Straight Socket/Receptacle
No of Positions: 14
Gender: Female
Termination: Press-fit
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$565.00
USD
Quantity
Unit Price
1,000
$0.565
2,000
$0.555
3,000+
$0.545
Product Variant Information section