
Manufacturer Part #
0906-2-15-20-75-14-11-0
0906 Series Straight Spring-Loaded Pin
| |||||||||||
Mfr. Name: | Mill-Max | ||||||||||
Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:500 per Bag | ||||||||||
Date Code: | 1410 |
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Product Lifecycle:
Active
Technical Attributes
Attributes Table
Style/Orientation: | Straight |
No of Positions: | 1 |
Gender: | Pin |
Features & Applications
The 0906-2-15-20-75-14-11-0 is a 0906 Series Spring Loaded Pin.
Specifications:
- Shell Material:
- BRASS ALLOY (UNS C36000) per ASTM B 16
- Properties of BRASS ALLOY:
- Chemical composition: Cu 61.5%, Zn 35.4%, Pb 3.1%†
- Hardness as machined: 80-90 Rockwell B
- Density: .307 lbs/in3
- Electrical conductivity: 26% IACS
- Melting point: 900°C/885°C (liquidus/solidus)
View the Available 0906 Series of Pins
Pricing Section
Stock:
38
Minimum Order:
38
Multiple Of:
500
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
500
$0.615
1,000
$0.585
1,500
$0.555
2,000
$0.525
2,500+
$0.50
Product Variant Information section
Available Packaging
Package Qty:
500 per Bag