
Manufacturer Part #
0910-2-57-20-75-14-11-0
SURFACE MOUNT SPRING-LOADED PIN 20 μ" Gold over Nickel Brass Alloy
Product Specification Section
Mill-Max 0910-2-57-20-75-14-11-0 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Mill-Max 0910-2-57-20-75-14-11-0 - Technical Attributes
Attributes Table
Type: | Male |
Style/Orientation: | Straight |
No of Positions: | 1 |
Gender: | Pin |
Termination: | Solder |
Contact Current-Max: | 6.5A |
Length: | 5mm |
Contact Material: | Berylium Copper |
Contact Plating: | Gold |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
36,300
USA:
36,300
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Web Price
1,100
$0.305
2,200
$0.30
3,300
$0.295
4,400
$0.295
5,500+
$0.285
Product Variant Information section
Available Packaging
Package Qty:
1100 per Reel
Mounting Method:
Surface Mount