Manufacturer Part #
0922-0-15-20-75-14-11-0
Spring-Loaded Contact Through Hole
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Mill-Max | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Bag Mounting Method:PCB Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Mill-Max 0922-0-15-20-75-14-11-0 - Technical Attributes
Attributes Table
| Type: | Receptacle |
| Style/Orientation: | Straight Socket/Receptacle |
| Gender: | Female Receptacle |
| Termination: | Solder |
| Mounting Method: | PCB Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
3 Weeks
Quantity
Unit Price
20
$1.22
50
$1.20
150
$1.19
300
$1.18
1,000+
$1.15
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bag
Mounting Method:
PCB Mount