Manufacturer Part #
1-963749-1
1-963749-1 Series 13.46 mm Tin Plated Cable Mount Male Straight Pin
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:12000 per Box Mounting Method:Cable Mount | ||||||||||
| Date Code: | 2207 | ||||||||||
Product Specification Section
TE Connectivity 1-963749-1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TE Connectivity 1-963749-1 - Technical Attributes
Attributes Table
| Style/Orientation: | Straight |
| Gender: | Male |
| Termination: | Crimp |
| Length: | 13.46mm |
| Contact Material: | Pre-Tin |
| Contact Plating: | Tin |
| Socket Depth: | 8.7mm |
| Mounting Method: | Cable Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
41 Weeks
Quantity
Unit Price
12,000+
$0.275
Product Variant Information section
Available Packaging
Package Qty:
12000 per Box
Mounting Method:
Cable Mount