text.skipToContent text.skipToNavigation

Manufacturer Part #

11100

0.250" Brass Tin Plate White Term Fork Turret

ECAD Model:
Mfr. Name: Keystone
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Turret
Style/Orientation: Straight
No of Positions: 1
Termination: Press-fit
Contact Material: Brass
Contact Plating: Tin
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$112.00
USD
Quantity
Web Price
1
$1.24
30
$1.12
125
$1.07
300
$1.04
1,250+
$0.995
Product Variant Information section