text.skipToContent text.skipToNavigation

Manufacturer Part #

1412-1

Press Fit Gold Plated 0.14 Inch Length 0.04 in Diameter Micro Jack

ECAD Model:
Mfr. Name: Keystone
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Keystone 1412-1 - Technical Attributes
Attributes Table
Type: Micro Pin
Style/Orientation: Straight Socket/Receptacle
No of Positions: 1
Gender: Pin
Termination: Press-fit
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
5,000
Factory Lead Time:
12 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$1,860.00
USD
Quantity
Unit Price
5,000+
$0.372
Product Variant Information section