text.skipToContent text.skipToNavigation

Manufacturer Part #

1419-2

032(.81) - 046(1.17) PIN Swage Mount Micro Jack

ECAD Model:
Mfr. Name: Keystone
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Keystone 1419-2 - Technical Attributes
Attributes Table
Type: Micro Pin
No of Positions: 1
Gender: Female Receptacle
Termination: Press-fit
Length: 2.4mm
Contact Plating: Gold
Pin Hole Diameter: 2.34mm
Mounting Hole Diameter: 1.75mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$2,525.00
USD
Quantity
Unit Price
2,500+
$1.01
Product Variant Information section