text.skipToContent text.skipToNavigation

Manufacturer Part #

1437

1437 Series Tin Straight Solder Mount Receptacle Micro Jack

ECAD Model:
Mfr. Name: Keystone
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Keystone 1437 - Technical Attributes
Attributes Table
Type: Receptacle
Style/Orientation: Straight Socket/Receptacle
Gender: Female Receptacle
Termination: Solder
Features & Applications
The 1437 is a Brass Tin Plate .206 inch Long Press Fit Micro Jack .

Product Specifications:

  • Space saving design for high density packaging
  • Beryllium Copper multi-spring contact maintains retention after multiple insertions
  • Ideal for mounting transistors, resistors, diodes, IC’s and similar miniature components
  • Custom micro jacks manufactures
  • Other platings available
  • Body: Brass, ASTM-B16
  • Spring: Beryllium Copper (QQ-C-533)
  • Gold Plating: .000010 per MIL-G-45204

View the 1437 series of PCB Pins and Receptacles

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
6,247
Factory Lead Time:
12 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$162.50
USD
Quantity
Unit Price
500
$0.325
1,000
$0.32
1,500
$0.315
2,500+
$0.305
Product Variant Information section