text.skipToContent text.skipToNavigation

Manufacturer Part #

1439-4

0.156 inch Length Swage Mount Tin Plated Micro Jack

ECAD Model:
Mfr. Name: Keystone
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Keystone 1439-4 - Technical Attributes
Attributes Table
Type: Pin & Socket I/O
Style/Orientation: Jack
Length: 9.8mm
Contact Material: Berylium Copper
Contact Plating: Tin
Mounting Hole Diameter: 1.7mm
Accepts Pin Diameter: 1.17mm
Socket Depth: 5.08mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
395
Factory Lead Time:
12 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$575.00
USD
Quantity
Unit Price
20
$1.22
40
$1.20
100
$1.19
200
$1.18
400+
$1.15
Product Variant Information section