Manufacturer Part #
2-5332070-5
1 Position Gold No Tail Socket Receptacles Connector
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:10000 per Bag |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 2-5332070-5 - Technical Attributes
Attributes Table
| Style/Orientation: | Receptacle |
| No of Positions: | 1 |
| Gender: | Female |
| Termination: | Solder |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
10,000+
$0.385
Product Variant Information section
Available Packaging
Package Qty:
10000 per Bag