text.skipToContent text.skipToNavigation

Manufacturer Part #

360322

360322 Series 1 position double solder pins solderable screw type terminal block

ECAD Model:
Mfr. Name: METZ CONNECT
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
METZ CONNECT 360322 - Technical Attributes
Attributes Table
No of Positions: 1
Contact Material: Copper Alloy
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
4000
Multiple Of:
2000
Total
$1,060.00
USD
Quantity
Unit Price
2,000
$0.27
4,000
$0.265
6,000+
$0.26
Product Variant Information section