text.skipToContent text.skipToNavigation

Manufacturer Part #

410-41-214-41-105000

30 Position 2.54 mm Pitch Straight Surface Mount Socket Connector

ECAD Model:
Mfr. Name: Mill-Max
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Mill-Max 410-41-214-41-105000 - Technical Attributes
Attributes Table
Type: Pin & Socket I/O
No of Positions: 30
Gender: Male
Termination: Solder
Contact Current-Max: 3A
Contact Material: Beryllium Copper Alloy
Contact Plating: Tin
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
2 Weeks
Minimum Order:
1000
Multiple Of:
500
Total
$10,050.00
USD
Quantity
Unit Price
500+
$10.05
Product Variant Information section