text.skipToContent text.skipToNavigation

Manufacturer Part #

48254-000LF

2.54mm (0.1inch) Centerline Crimp-to-Wire Receptacle

ECAD Model:
Mfr. Name: Amphenol Communications Solutions
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Amphenol Communications Solutions 48254-000LF - Technical Attributes
Attributes Table
Type: Crimp Contact
Style/Orientation: Board to Cable/Wire
Termination: Crimp
Contact Plating: Gold
Mounting Method: Cable Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
125
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$22.75
USD
Quantity
Unit Price
125
$0.182
300
$0.179
1,000
$0.175
2,000
$0.173
5,000+
$0.167
Product Variant Information section