text.skipToContent text.skipToNavigation

Manufacturer Part #

487378-6

7 Position 2.54 mm Centerline Not Preloaded Accepts Contact Gender = Receptacle

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 487378-6 - Technical Attributes
Attributes Table
Type: Receptacle
Style/Orientation: Plug
No of Positions: 5
Gender: Male
Termination: Crimp
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
28000
Multiple Of:
7000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$14,840.00
USD
Quantity
Unit Price
28,000+
$0.53
Product Variant Information section