text.skipToContent text.skipToNavigation

Manufacturer Part #

5050864-5

Single 20 to 22 AWG Mini-Spring Socket

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 5050864-5 - Technical Attributes
Attributes Table
Type: Board to Board
Style/Orientation: Straight Socket/Receptacle
No of Positions: 1
Gender: Female Receptacle
Termination: Press-fit
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
20000
Multiple Of:
20000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$10,700.00
USD
Quantity
Unit Price
20,000+
$0.535
Product Variant Information section