text.skipToContent text.skipToNavigation

Manufacturer Part #

5364-0-15-80-23-80-10-0

200 µm Tin over Nickel Plated 23 Position PCB Connector

ECAD Model:
Mfr. Name: Mill-Max
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Mill-Max 5364-0-15-80-23-80-10-0 - Technical Attributes
Attributes Table
Type: Pin & Socket I/O
Style/Orientation: Straight
Gender: Male
Termination: Solder
Length: 3.81nm
Contact Material: Beryllium Copper Alloy
Pin Hole Diameter: 1.7mm
Mounting Hole Diameter: 2.62mm
Accepts Pin Diameter: 1.65mm
Socket Depth: 3.81mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$570.00
USD
Quantity
Unit Price
500
$0.58
1,000
$0.57
1,500
$0.565
2,000
$0.56
2,500+
$0.55
Product Variant Information section