text.skipToContent text.skipToNavigation

Manufacturer Part #

5645522-1

1 Position PC Pin Receptacles, Socket Press Fit Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 5645522-1 - Technical Attributes
Attributes Table
Style/Orientation: Straight Socket/Receptacle
No of Positions: 1
Gender: Female Receptacle
Termination: Press-fit
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,500.00
USD
Quantity
Unit Price
10,000+
$0.25
Product Variant Information section