text.skipToContent text.skipToNavigation

Manufacturer Part #

8830-0-15-15-22-27-10-0

0.015" ~ 0.025" (0.38mm ~ 0.64mm) No Tail Solder Pin Receptacle Connector

ECAD Model:
Mfr. Name: Mill-Max
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Mill-Max 8830-0-15-15-22-27-10-0 - Technical Attributes
Attributes Table
Type: Receptacle
Gender: Female
Length: 0.41mm
Contact Plating: Gold
Mounting Hole Diameter: 1.44mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$790.00
USD
Quantity
Unit Price
500
$0.80
1,000
$0.79
1,500
$0.78
2,500+
$0.765
Product Variant Information section