text.skipToContent text.skipToNavigation

Manufacturer Part #

8963-0-31-15-08-27-04-0

Contact SKT 8 Size Press Fit ST Thru-Hole Bulk 10 μ"Au o/ NI 30 μ"Au o/ NI

ECAD Model:
Mfr. Name: Mill-Max
Standard Pkg:
Product Variant Information section
Date Code: 2016
Product Specification Section
Technical Attributes
Attributes Table
Type: Receptacle
Style/Orientation: Straight
Gender: Male
Termination: Solder
Length: 15.7mm
Contact Material: Beryllium Copper Alloy
Contact Plating: Gold
Pin Hole Diameter: 3.1mm
Mounting Hole Diameter: 1.02mm
Accepts Pin Diameter: 2.59mm
Socket Depth: 9.78mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
1,200
USA:
1,200
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$2.14
USD
Quantity
Web Price
1
$2.14
30
$1.91
100
$1.83
250
$1.77
750+
$1.71
Product Variant Information section