text.skipToContent text.skipToNavigation

Manufacturer Part #

9372-0-15-01-23-14-10-0

Beryllium Copper Alloy Gold Finish PCB Terminal Receptacle w/ No Tail

ECAD Model:
Mfr. Name: Mill-Max
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Mill-Max 9372-0-15-01-23-14-10-0 - Technical Attributes
Attributes Table
Type: Receptacle
Style/Orientation: Straight Socket/Receptacle
No of Positions: 23
Gender: Female
Termination: Press-fit
Mounting Method: Press Fit
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$730.00
USD
Quantity
Unit Price
1,000
$0.73
2,000+
$0.71
Product Variant Information section