text.skipToContent text.skipToNavigation

Manufacturer Part #

98424-G52-16ALF

16 Position 2 Row 2 mm Pitch Surface Mount Vertical Shrouded Header Connector

ECAD Model:
Mfr. Name: Amphenol Communications Solutions
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Amphenol Communications Solutions 98424-G52-16ALF - Technical Attributes
Attributes Table
No of Positions: 16
Pitch: 2 mm
Style/Orientation: Straight
Termination: Solder
Operating Temp Range: -40°C to +125°C
Voltage Rating: 200V
Current Rating: 2A
Contact Plating: Tin
Material: Thermoplastic
No of Rows: 2
Gender: Male
Type: Board to Board
Mating Type: Latch Holder
Insulation Resistance: 1GΩ
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
600
Multiple Of:
600
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$411.00
USD
Quantity
Unit Price
600
$0.685
1,200
$0.675
1,800
$0.665
3,000+
$0.65
Product Variant Information section