text.skipToContent text.skipToNavigation

Manufacturer Part #

Z5.540.3225.0

2 Pole 5 mm Pitch 1.3 mm Solder Pin PCB Pin Strip

ECAD Model:
Mfr. Name: Wieland Electric
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Wieland Electric Z5.540.3225.0 - Technical Attributes
Attributes Table
Type: Pin Headers
Style/Orientation: Straight Header/Plug
No of Positions: 2
Gender: Pin
Termination: Solder
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
1,442
Factory Lead Time:
8 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$46.00
USD
Quantity
Unit Price
100
$0.46
300
$0.45
500
$0.445
2,000
$0.43
3,000+
$0.42
Product Variant Information section