text.skipToContent text.skipToNavigation

Manufacturer Part #

09330009836

Red 8 Position 16 A 6.7 mm Pitch Jumper Busbar

ECAD Model:
Mfr. Name: HARTING
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
HARTING 09330009836 - Technical Attributes
Attributes Table
Type: Jumper
No of Positions: 8
Pitch: 6.7 mm
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
10
Multiple Of:
10
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$65.80
USD
Quantity
Unit Price
4
$6.58
15
$6.51
30
$6.48
100
$6.41
200+
$6.34
Product Variant Information section