text.skipToContent text.skipToNavigation

Manufacturer Part #

1-1474654-2

FS Series 16 Conductor 2.54 mm Pitch NOMEX Insulation Flexstrip

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 1-1474654-2 - Technical Attributes
Attributes Table
Type: Jumper
No of Positions: 16
Pitch: 2.54 mm
Termination Style: Wire Leads
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$4,650.00
USD
Quantity
Unit Price
2,500+
$1.86
Product Variant Information section