text.skipToContent text.skipToNavigation

Manufacturer Part #

10-010-173

173 Series 10 Position 2.54 mm 300 V 3 A AWG 26-10 Through Hole Shunt Jumper

ECAD Model:
Mfr. Name: Aries
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Aries 10-010-173 - Technical Attributes
Attributes Table
Type: Jumper
No of Positions: 10
Pitch: 2.54 mm
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
2 Weeks
Minimum Order:
41
Multiple Of:
1
Total
$425.17
USD
Quantity
Unit Price
41
$10.37
50
$10.35
100
$10.29
125
$10.27
200+
$10.20
Product Variant Information section