Manufacturer Part #
16-011-172P
172 Series 16 Position Male Tin Female Tin Stacked Flat Pin Flex Jumpers
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Aries | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Box | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Aries 16-011-172P - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Aries 16-011-172P - Technical Attributes
Attributes Table
| Type: | Cable Jumper |
| No of Positions: | 16 |
| Pitch: | 2.54 mm |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
2 Weeks
Quantity
Unit Price
2
$11.82
5
$11.73
20
$11.59
50
$11.49
125+
$11.33
Product Variant Information section
Available Packaging
Package Qty:
1 per Box