Manufacturer Part #
2002-435
Position Terminal Block, Cross Connection Jumper Flat Pins
| | |||||||||||
| | |||||||||||
| Mfr. Name: | WAGO | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Bag | ||||||||||
| Date Code: | 2310 | ||||||||||
Product Specification Section
WAGO 2002-435 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
WAGO 2002-435 - Technical Attributes
Attributes Table
| Type: | Jumper |
| No of Positions: | 5 |
| Rated Voltage: | 800V |
| Current Rating: | 25A |
Pricing Section
Global Stock:
25
USA:
25
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
10
$2.11
30
$2.08
100
$2.05
200
$2.03
500+
$1.98
Product Variant Information section
Available Packaging
Package Qty:
1 per Bag