text.skipToContent text.skipToNavigation

Manufacturer Part #

5100

0.025 in 0.64 mm Thick Copper (Silver Finish) 0.27 in 6.85 mm Long Jumper

ECAD Model:
Mfr. Name: Keystone
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Keystone 5100 - Technical Attributes
Attributes Table
Type: Jumper
No of Positions: 2
Pitch: 6.86 mm
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$108.00
USD
Quantity
Unit Price
1,000
$0.108
2,000
$0.107
3,000
$0.106
4,000
$0.105
5,000+
$0.103
Product Variant Information section