text.skipToContent text.skipToNavigation

Manufacturer Part #

5108

Zero Ohm SMT Jumper (2.9 x 1.72 mm)

ECAD Model:
Mfr. Name: Keystone
Standard Pkg:
Product Variant Information section
Date Code: 2602
Product Specification Section
Keystone 5108 - Technical Attributes
Attributes Table
Type: Jumper
No of Positions: 2
Contact Plating: Silver
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$165.00
USD
Quantity
Unit Price
1,000
$0.165
2,000
$0.163
3,000
$0.162
4,000
$0.161
5,000+
$0.158
Product Variant Information section